RS PRO Black Trousers Comfortable, Durable Classic Fit, Size Regular 36in W 31in L

RS kataloški broj:: 284-8318robna marka: RS PRO
brand-logo
Prikaži sve u Trousers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Gender

Unisex

Boja

Black

Leg Length

31in

Style

Trousers

Size

Regular

Waist Size Imperial

36in

Waist Size Metric

91.44cm

Material

35% Cotton, 65% Polyester

Knee Pad Pocket

No

Material Properties

Comfortable, Durable

Elasticated Waist

No

Fitting

Classic Fit

Zemlja podrijetla

Bangladesh

Cijena na upit

RS PRO Black Trousers Comfortable, Durable Classic Fit, Size Regular 36in W 31in L

Cijena na upit

RS PRO Black Trousers Comfortable, Durable Classic Fit, Size Regular 36in W 31in L

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Gender

Unisex

Boja

Black

Leg Length

31in

Style

Trousers

Size

Regular

Waist Size Imperial

36in

Waist Size Metric

91.44cm

Material

35% Cotton, 65% Polyester

Knee Pad Pocket

No

Material Properties

Comfortable, Durable

Elasticated Waist

No

Fitting

Classic Fit

Zemlja podrijetla

Bangladesh