RS PRO Black Trousers Comfortable, Durable Classic Fit, Size Regular 38in W 31in L
RS kataloški broj:: 284-8319robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProGender
Unisex
Colour
Black
Leg Length
31in
Style
Trousers
Size
Regular
Waist Size Imperial
38in
Waist Size Metric
96.52cm
Material
35% Cotton, 65% Polyester
Knee Pad Pocket
No
Material Properties
Comfortable, Durable
Elasticated Waist
No
Fitting
Classic Fit
Zemlja podrijetla
Bangladesh
Cijena na upit
RS PRO Black Trousers Comfortable, Durable Classic Fit, Size Regular 38in W 31in L
1
Cijena na upit
RS PRO Black Trousers Comfortable, Durable Classic Fit, Size Regular 38in W 31in L
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProGender
Unisex
Colour
Black
Leg Length
31in
Style
Trousers
Size
Regular
Waist Size Imperial
38in
Waist Size Metric
96.52cm
Material
35% Cotton, 65% Polyester
Knee Pad Pocket
No
Material Properties
Comfortable, Durable
Elasticated Waist
No
Fitting
Classic Fit
Zemlja podrijetla
Bangladesh