RS PRO Black Trousers Comfortable, Durable Classic Fit, Size Regular 40in W 31in L

RS kataloški broj:: 284-8320robna marka: RS PRO
brand-logo
Prikaži sve u Trousers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Gender

Unisex

Colour

Black

Leg Length

31in

Style

Trousers

Size

Regular

Waist Size Imperial

40in

Waist Size Metric

101.6cm

Material

35% Cotton, 65% Polyester

Knee Pad Pocket

No

Elasticated Waist

No

Material Properties

Comfortable, Durable

Fitting

Classic Fit

Zemlja podrijetla

Bangladesh

Cijena na upit

RS PRO Black Trousers Comfortable, Durable Classic Fit, Size Regular 40in W 31in L

Cijena na upit

RS PRO Black Trousers Comfortable, Durable Classic Fit, Size Regular 40in W 31in L

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Gender

Unisex

Colour

Black

Leg Length

31in

Style

Trousers

Size

Regular

Waist Size Imperial

40in

Waist Size Metric

101.6cm

Material

35% Cotton, 65% Polyester

Knee Pad Pocket

No

Elasticated Waist

No

Material Properties

Comfortable, Durable

Fitting

Classic Fit

Zemlja podrijetla

Bangladesh