RS PRO Black, Waterproof, Windproof Jacket, 3XL

RS kataloški broj:: 285-4933robna marka: RS PRO
brand-logo
Prikaži sve u Jackets

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Size

3XL

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Waterproof, Windproof

Style

Jacket

Gender

Unisex

Outer Material

Elastane, Polyester

Lining Material

Micro Fleece

Removable Liner

No

Hooded

No

Zemlja podrijetla

Bangladesh

Možda će vas interesovati
Full Zip Soft Shell Black Jacket - 3XL
Cijena na upitEach (bez PDV-a)

Cijena na upit

RS PRO Black, Waterproof, Windproof Jacket, 3XL

Cijena na upit

RS PRO Black, Waterproof, Windproof Jacket, 3XL

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Full Zip Soft Shell Black Jacket - 3XL
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Size

3XL

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Waterproof, Windproof

Style

Jacket

Gender

Unisex

Outer Material

Elastane, Polyester

Lining Material

Micro Fleece

Removable Liner

No

Hooded

No

Zemlja podrijetla

Bangladesh

Možda će vas interesovati
Full Zip Soft Shell Black Jacket - 3XL
Cijena na upitEach (bez PDV-a)