RS PRO Black & Yellow ABS Barrier Post
RS kataloški broj:: 503-732robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBarrier Type
Barrier Post
Colour
Black, Yellow
Material
ABS
Kit Includes
2 Posts With A Weighted Base
Diameter
50mm
Barrier Height
1m
Depth
280 mm
Height
1 m
Width
280mm
Zemlja podrijetla
China
Možda će vas interesovati



RS PRO Red & White ABS Barrier Postrobna marka: RS PRO
KM 402,351 Lot of 2 (bez PDV-a)
JSP Black & Yellow Barrier Postrobna marka: JSP
KM 43,59Each (bez PDV-a)
JSP Black & Yellow Chain Barrierrobna marka: JSP
Cijena na upit1 Kit (bez PDV-a)
Viso Safety Barrierrobna marka: Viso
Cijena na upitEach (bez PDV-a)
KM 343,89
KM 343,89 1 Lot of 2 (bez PDV-a)
KM 402,35
KM 402,35 1 Lot of 2 (s PDV-om)
RS PRO Black & Yellow ABS Barrier Post
1
KM 343,89
KM 343,89 1 Lot of 2 (bez PDV-a)
KM 402,35
KM 402,35 1 Lot of 2 (s PDV-om)
RS PRO Black & Yellow ABS Barrier Post
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas interesovati



RS PRO Red & White ABS Barrier Postrobna marka: RS PRO
KM 402,351 Lot of 2 (bez PDV-a)
JSP Black & Yellow Barrier Postrobna marka: JSP
KM 43,59Each (bez PDV-a)
JSP Black & Yellow Chain Barrierrobna marka: JSP
Cijena na upit1 Kit (bez PDV-a)
Viso Safety Barrierrobna marka: Viso
Cijena na upitEach (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBarrier Type
Barrier Post
Colour
Black, Yellow
Material
ABS
Kit Includes
2 Posts With A Weighted Base
Diameter
50mm
Barrier Height
1m
Depth
280 mm
Height
1 m
Width
280mm
Zemlja podrijetla
China
Možda će vas interesovati



RS PRO Red & White ABS Barrier Postrobna marka: RS PRO
KM 402,351 Lot of 2 (bez PDV-a)
JSP Black & Yellow Barrier Postrobna marka: JSP
KM 43,59Each (bez PDV-a)
JSP Black & Yellow Chain Barrierrobna marka: JSP
Cijena na upit1 Kit (bez PDV-a)
Viso Safety Barrierrobna marka: Viso
Cijena na upitEach (bez PDV-a)