RS PRO Blanking Plug, 12.7mm Hole Diameter, Nylon, 14.7mm Diameter, Unthreaded
RS kataloški broj:: 102-3947robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHole Diameter
12.7mm
Material
Nylon
Plug Type
Blanking
Diameter
14.7mm
Threaded/Unthreaded
Unthreaded
Colour
Black
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-20°C
Možda će vas interesovati
RS PRO Blanking Plug, 12.7mm Hole Diameter, Nylon 66, 14.5mm Diameter, Unthreadedrobna marka: RS PRO
KM 27,581 Bag of 25 (bez PDV-a)
Cijena na upit
RS PRO Blanking Plug, 12.7mm Hole Diameter, Nylon, 14.7mm Diameter, Unthreaded
1
Cijena na upit
RS PRO Blanking Plug, 12.7mm Hole Diameter, Nylon, 14.7mm Diameter, Unthreaded
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas interesovati
RS PRO Blanking Plug, 12.7mm Hole Diameter, Nylon 66, 14.5mm Diameter, Unthreadedrobna marka: RS PRO
KM 27,581 Bag of 25 (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHole Diameter
12.7mm
Material
Nylon
Plug Type
Blanking
Diameter
14.7mm
Threaded/Unthreaded
Unthreaded
Colour
Black
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-20°C
Možda će vas interesovati
RS PRO Blanking Plug, 12.7mm Hole Diameter, Nylon 66, 14.5mm Diameter, Unthreadedrobna marka: RS PRO
KM 27,581 Bag of 25 (bez PDV-a)