RS PRO Blanking Plug, 5mm Hole Diameter, Nylon 66, 6.3mm Diameter, Unthreaded
RS kataloški broj:: 817-8849robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHole Diameter
5mm
Material
Nylon 66
Plug Type
Blanking
Diameter
6.3mm
Threaded/Unthreaded
Unthreaded
Colour
Black
Standards Met
UL 94V-2
Series
81788
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Black Nylon Blanking Plug
Informacije o stanju skladišta trenutno nisu dostupne.
KM 19,73
KM 19,73 1 Bag of 25 (bez PDV-a)
KM 23,08
KM 23,08 1 Bag of 25 (s PDV-om)
RS PRO Blanking Plug, 5mm Hole Diameter, Nylon 66, 6.3mm Diameter, Unthreaded
1
KM 19,73
KM 19,73 1 Bag of 25 (bez PDV-a)
KM 23,08
KM 23,08 1 Bag of 25 (s PDV-om)
RS PRO Blanking Plug, 5mm Hole Diameter, Nylon 66, 6.3mm Diameter, Unthreaded
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 14 | KM 19,73 |
15+ | KM 18,99 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHole Diameter
5mm
Material
Nylon 66
Plug Type
Blanking
Diameter
6.3mm
Threaded/Unthreaded
Unthreaded
Colour
Black
Standards Met
UL 94V-2
Series
81788
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu