RS PRO Blue 1 mm² Tri-rated Cable, 18 AWG, 32/0.19 mm, PVC Insulation

RS kataloški broj:: 717-4117brend: RS PRO
brand-logo
Prikaži sve u Hook Up Wire

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Blue

Cable Shape

Single Core

American Wire Gauge

18 AWG

Core Strands

32/0.19 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.9mm

Maximum Operating Temperature

+90°C

Current Rating

17 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.81mm

Size of Strands

0.19 mm

Number of Strands

32

Možda će vas interesovati

Cena na upit

RS PRO Blue 1 mm² Tri-rated Cable, 18 AWG, 32/0.19 mm, PVC Insulation

Cena na upit

RS PRO Blue 1 mm² Tri-rated Cable, 18 AWG, 32/0.19 mm, PVC Insulation

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Blue

Cable Shape

Single Core

American Wire Gauge

18 AWG

Core Strands

32/0.19 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.9mm

Maximum Operating Temperature

+90°C

Current Rating

17 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.81mm

Size of Strands

0.19 mm

Number of Strands

32

Možda će vas interesovati