RS PRO Blue 22AWG Hook Up Wire, 22AWG, 7/0.25mm, 30m, PVC Insulation

RS kataloški broj:: 266-380robna marka: RS PRO
brand-logo
Prikaži sve u Hook Up Wire

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

22AWG

Sheath Colour

Blue

American Wire Gauge

22AWG

Cable Shape

Stranded

Core Strands

7/0.25mm

Length

30m

Insulation material

PVC

Outer Diameter

1.65mm

Voltage Rating

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

RoHS

Cable Type

Flexible

Series

1007

Number of Strands

7

Size of Strands

0.25mm

Outer Sheath Material

PVC

Zemlja podrijetla

China

€ 65,69

€ 65,69 1 namotaj od 30 metara (bez PDV-a)

€ 76,86

€ 76,86 1 namotaj od 30 metara (s PDV-om)

RS PRO Blue 22AWG Hook Up Wire, 22AWG, 7/0.25mm, 30m, PVC Insulation

€ 65,69

€ 65,69 1 namotaj od 30 metara (bez PDV-a)

€ 76,86

€ 76,86 1 namotaj od 30 metara (s PDV-om)

RS PRO Blue 22AWG Hook Up Wire, 22AWG, 7/0.25mm, 30m, PVC Insulation

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

22AWG

Sheath Colour

Blue

American Wire Gauge

22AWG

Cable Shape

Stranded

Core Strands

7/0.25mm

Length

30m

Insulation material

PVC

Outer Diameter

1.65mm

Voltage Rating

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

RoHS

Cable Type

Flexible

Series

1007

Number of Strands

7

Size of Strands

0.25mm

Outer Sheath Material

PVC

Zemlja podrijetla

China