RS PRO Blue Insulated Female Spade Connector, Receptacle, 4.8 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

RS kataloški broj:: 534-749robna marka: RS PRO
brand-logo
Prikaži sve u Spade Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Receptacle

Minimum Wire Size mm²

1.5mm²

Gender

Female

Maximum Wire Size mm²

2.5mm²

Tab Size

4.8 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Vinyl

Overall Length

19mm

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Insulated Double Crimp Receptacles

From RS PRO a high-quality insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The receptacle also has a plastic insulation which provides protection against electric shock and offers protection from dirt, grease, liquids and other contaminants. The colour of the insulation matches the wire size that the connector is used with making identification quick and easy.

Možda će vas zanimati
4.8X0.8 PUSH ON BLUE
Cijena na upitEach (bez PDV-a)

€ 20,00

€ 0,20 Each (In a Pack of 100) (bez PDV-a)

€ 23,40

€ 0,234 Each (In a Pack of 100) (s PDV-om)

RS PRO Blue Insulated Female Spade Connector, Receptacle, 4.8 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

€ 20,00

€ 0,20 Each (In a Pack of 100) (bez PDV-a)

€ 23,40

€ 0,234 Each (In a Pack of 100) (s PDV-om)

RS PRO Blue Insulated Female Spade Connector, Receptacle, 4.8 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
100 - 400€ 0,20€ 20,00
500 - 2400€ 0,18€ 18,00
2500 - 4900€ 0,17€ 17,00
5000+€ 0,16€ 16,00
Možda će vas zanimati
4.8X0.8 PUSH ON BLUE
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Receptacle

Minimum Wire Size mm²

1.5mm²

Gender

Female

Maximum Wire Size mm²

2.5mm²

Tab Size

4.8 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Vinyl

Overall Length

19mm

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Insulated Double Crimp Receptacles

From RS PRO a high-quality insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The receptacle also has a plastic insulation which provides protection against electric shock and offers protection from dirt, grease, liquids and other contaminants. The colour of the insulation matches the wire size that the connector is used with making identification quick and easy.

Možda će vas zanimati
4.8X0.8 PUSH ON BLUE
Cijena na upitEach (bez PDV-a)