RS PRO Braided Silicone Coated Fibreglass Red Fire Sleeve, 25mm Diameter, 5m Length

RS kataloški broj:: 457-343robna marka: RS PRO
brand-logo
Prikaži sve u Cable Sleeves

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

25mm

Colour

Red

Material

Silicone Coated Fibreglass

Sleeve Length

5m

Braided

Yes

Maximum Operating Temperature

200°C

Fire Behaviour

Flame Resistant

Dielectric Strength

≥10kV

Standards Met

EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2

Zemlja podrijetla

United Kingdom

KM 293,04

KM 293,04 1 Bag of 5 Metres (bez PDV-a)

KM 342,86

KM 342,86 1 Bag of 5 Metres (s PDV-om)

RS PRO Braided Silicone Coated Fibreglass Red Fire Sleeve, 25mm Diameter, 5m Length

KM 293,04

KM 293,04 1 Bag of 5 Metres (bez PDV-a)

KM 342,86

KM 342,86 1 Bag of 5 Metres (s PDV-om)

RS PRO Braided Silicone Coated Fibreglass Red Fire Sleeve, 25mm Diameter, 5m Length

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

25mm

Colour

Red

Material

Silicone Coated Fibreglass

Sleeve Length

5m

Braided

Yes

Maximum Operating Temperature

200°C

Fire Behaviour

Flame Resistant

Dielectric Strength

≥10kV

Standards Met

EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2

Zemlja podrijetla

United Kingdom