RS PRO Braided Silicone Coated Fibreglass Red Fire Sleeve, 12mm Diameter, 1m Length

RS kataloški broj:: 457-372robna marka: RS PRO
brand-logo
Prikaži sve u Cable Sleeves

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

12mm

Colour

Red

Material

Silicone Coated Fibreglass

Sleeve Length

1m

Braided

Yes

Maximum Operating Temperature

200°C

Fire Behaviour

Flame Resistant

Dielectric Strength

≥10kV

Standards Met

EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2

Zemlja podrijetla

United Kingdom

KM 38,08

KM 38,08 Each (bez PDV-a)

KM 44,55

KM 44,55 Each (s PDV-om)

RS PRO Braided Silicone Coated Fibreglass Red Fire Sleeve, 12mm Diameter, 1m Length

KM 38,08

KM 38,08 Each (bez PDV-a)

KM 44,55

KM 44,55 Each (s PDV-om)

RS PRO Braided Silicone Coated Fibreglass Red Fire Sleeve, 12mm Diameter, 1m Length

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9KM 38,08
10+KM 35,54

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

12mm

Colour

Red

Material

Silicone Coated Fibreglass

Sleeve Length

1m

Braided

Yes

Maximum Operating Temperature

200°C

Fire Behaviour

Flame Resistant

Dielectric Strength

≥10kV

Standards Met

EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2

Zemlja podrijetla

United Kingdom