RS PRO Braided Silicone Coated Fibreglass Red Fire Sleeve, 16mm Diameter, 1m Length

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSleeve Diameter
16mm
Colour
Red
Material
Silicone Coated Fibreglass
Sleeve Length
1m
Braided
Yes
Maximum Operating Temperature
200°C
Fire Behaviour
Flame Resistant
Dielectric Strength
≥10kV
Standards Met
EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2
Zemlja podrijetla
United Kingdom
RSD 2.793
RSD 2.793 Each (bez PDV-a)
RSD 3.352
RSD 3.352 Each (s PDV-om)
1
RSD 2.793
RSD 2.793 Each (bez PDV-a)
RSD 3.352
RSD 3.352 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 2.793 |
10+ | RSD 2.606 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSleeve Diameter
16mm
Colour
Red
Material
Silicone Coated Fibreglass
Sleeve Length
1m
Braided
Yes
Maximum Operating Temperature
200°C
Fire Behaviour
Flame Resistant
Dielectric Strength
≥10kV
Standards Met
EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2
Zemlja podrijetla
United Kingdom