RS PRO Braided Silicone Coated Fibreglass Red Fire Sleeve, 19mm Diameter, 1m Length

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSleeve Diameter
19mm
Colour
Red
Material
Silicone Coated Fibreglass
Sleeve Length
1m
Braided
Yes
Maximum Operating Temperature
200°C
Fire Behaviour
Flame Resistant
Dielectric Strength
≥10kV
Standards Met
EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2
Zemlja podrijetla
United Kingdom
RSD 3.110
RSD 3.110 Each (bez PDV-a)
RSD 3.732
RSD 3.732 Each (s PDV-om)
1
RSD 3.110
RSD 3.110 Each (bez PDV-a)
RSD 3.732
RSD 3.732 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 3.110 |
10+ | RSD 2.904 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSleeve Diameter
19mm
Colour
Red
Material
Silicone Coated Fibreglass
Sleeve Length
1m
Braided
Yes
Maximum Operating Temperature
200°C
Fire Behaviour
Flame Resistant
Dielectric Strength
≥10kV
Standards Met
EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2
Zemlja podrijetla
United Kingdom