RS PRO Braided Wire, 1.9 x 0.6 mm, 25m, 10 A, BS4109

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSize
1.9 x 0.6 mm
Conductor Material
Tinned Copper
Cross Sectional Area
0.5 mm²
Current Rating
10 A
Length
25m
Conductor Resistance
35 Ω/km
Cable Shape
Single Core
Standards Met
BS4109
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Flat Braided Copper Wire
Brought to you by RS PRO, a range of braided wire suitable for applications which require a strong and flexible braided connection. Typically used within automotive, aerospace and railways industries. Supplied as a flat tinned copper braid, and available in various lengths, this copper wire is an excellent choice in many situations. All models are highly reliable and excellent quality.
Standards
BS 4109
KM 81,34
KM 81,34 1 Reel of 25 Metres (bez PDV-a)
KM 95,17
KM 95,17 1 Reel of 25 Metres (s PDV-om)
1
KM 81,34
KM 81,34 1 Reel of 25 Metres (bez PDV-a)
KM 95,17
KM 95,17 1 Reel of 25 Metres (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSize
1.9 x 0.6 mm
Conductor Material
Tinned Copper
Cross Sectional Area
0.5 mm²
Current Rating
10 A
Length
25m
Conductor Resistance
35 Ω/km
Cable Shape
Single Core
Standards Met
BS4109
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Flat Braided Copper Wire
Brought to you by RS PRO, a range of braided wire suitable for applications which require a strong and flexible braided connection. Typically used within automotive, aerospace and railways industries. Supplied as a flat tinned copper braid, and available in various lengths, this copper wire is an excellent choice in many situations. All models are highly reliable and excellent quality.
Standards
BS 4109