RS PRO Brass Female Pneumatic Quick Connect Coupling, M12 Female Threaded

RS kataloški broj:: 325-411robna marka: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Threaded Connection

M12 Female

Coupling Gender

Female

Connection Standard

European Mini

Thread Size

M12

Coupling Type

Quick Connect Coupling Socket

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

Metric

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Zemlja podrijetla

Turkey

KM 17,21

KM 17,21 Each (bez PDV-a)

KM 20,14

KM 20,14 Each (s PDV-om)

RS PRO Brass Female Pneumatic Quick Connect Coupling, M12 Female Threaded

KM 17,21

KM 17,21 Each (bez PDV-a)

KM 20,14

KM 20,14 Each (s PDV-om)

RS PRO Brass Female Pneumatic Quick Connect Coupling, M12 Female Threaded

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Threaded Connection

M12 Female

Coupling Gender

Female

Connection Standard

European Mini

Thread Size

M12

Coupling Type

Quick Connect Coupling Socket

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

Metric

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Zemlja podrijetla

Turkey