RS PRO Bright Zinc Plated, M6 Steel Threaded Insert, 15.88mm diameter 11.43mm Depth 18.57mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
M6
Flange Diameter
15.88mm
Fixing Hole Diameter
11.43mm
Body Outside Diameter
11.13mm
Body Depth
18.57mm
Material
Steel
Finish
Bright Zinc Plated
Thickness of Material Maximum
4.75mm
Thickness of Material Minimum
0.38mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Threaded Hollow Cavity Inserts
Suitable for use in thin, soft or brittle materials, and are self-adjusting to cope with a wide range of material thickness.
RSD 4.737
RSD 4.737 1 Bag of 50 (bez PDV-a)
RSD 5.684
RSD 5.684 1 Bag of 50 (s PDV-om)
1
RSD 4.737
RSD 4.737 1 Bag of 50 (bez PDV-a)
RSD 5.684
RSD 5.684 1 Bag of 50 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
M6
Flange Diameter
15.88mm
Fixing Hole Diameter
11.43mm
Body Outside Diameter
11.13mm
Body Depth
18.57mm
Material
Steel
Finish
Bright Zinc Plated
Thickness of Material Maximum
4.75mm
Thickness of Material Minimum
0.38mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Threaded Hollow Cavity Inserts
Suitable for use in thin, soft or brittle materials, and are self-adjusting to cope with a wide range of material thickness.