RS PRO Bright Zinc Plated Steel, Hex Bolt, M14 x 60.0mm

RS kataloški broj:: 917-3251robna marka: RS PRO
brand-logo
Prikaži sve u Hex Bolts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Imperial or Metric

Metric

Length

60.0mm

Thread Size

M14

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Bright Zinc Plated

Standards Met

DIN 931

Thread Pitch

2.0mm

Detalji o proizvodu

RS PRO High Tensile Bolts BZP Steel - Metric Threads

These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.

Standards

Threaded in accordance with DIN 931

Informacije o stanju skladišta trenutno nisu dostupne.

KM 91,34

KM 91,34 1 Bag of 25 (bez PDV-a)

KM 106,87

KM 106,87 1 Bag of 25 (s PDV-om)

RS PRO Bright Zinc Plated Steel, Hex Bolt, M14 x 60.0mm

KM 91,34

KM 91,34 1 Bag of 25 (bez PDV-a)

KM 106,87

KM 106,87 1 Bag of 25 (s PDV-om)

RS PRO Bright Zinc Plated Steel, Hex Bolt, M14 x 60.0mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Imperial or Metric

Metric

Length

60.0mm

Thread Size

M14

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Bright Zinc Plated

Standards Met

DIN 931

Thread Pitch

2.0mm

Detalji o proizvodu

RS PRO High Tensile Bolts BZP Steel - Metric Threads

These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.

Standards

Threaded in accordance with DIN 931