RS PRO Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M6, DIN 6797J

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProFor Screw/Bolt Size
M6
Washer Type
Internal Tooth
Inside Diameter
6.40mm
Outside Diameter
11.0mm
Material
Steel
Standards Met
DIN 6797J
Finish
Bright Zinc Plated
Thickness
0.70mm
Detalji o proizvodu
RS PRO BZP Spring Steel Lock Washer
From the trusted RS PRO brand, this external tooth lock washer is ideal for added security in fixings and fastenings. They function in the same way as a standard washer, by distributing the load of a bolt against a surface material, but have a locking action that prevents turning of the fastener, meaning there is less chance of the fixing loosening over time or under repeated stress. As such they are commonly used wherever vibration is a factor.
€ 9,15
€ 9,15 1 vrećica od 250 (bez PDV-a)
€ 11,44
€ 11,44 1 vrećica od 250 (s PDV-om)
1
€ 9,15
€ 9,15 1 vrećica od 250 (bez PDV-a)
€ 11,44
€ 11,44 1 vrećica od 250 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | jedinična cijena |
---|---|
1 - 4 | € 9,15 |
5 - 9 | € 8,86 |
10 - 29 | € 8,75 |
30+ | € 8,49 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProFor Screw/Bolt Size
M6
Washer Type
Internal Tooth
Inside Diameter
6.40mm
Outside Diameter
11.0mm
Material
Steel
Standards Met
DIN 6797J
Finish
Bright Zinc Plated
Thickness
0.70mm
Detalji o proizvodu
RS PRO BZP Spring Steel Lock Washer
From the trusted RS PRO brand, this external tooth lock washer is ideal for added security in fixings and fastenings. They function in the same way as a standard washer, by distributing the load of a bolt against a surface material, but have a locking action that prevents turning of the fastener, meaning there is less chance of the fixing loosening over time or under repeated stress. As such they are commonly used wherever vibration is a factor.