Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFor Screw/Bolt Size
M8
Washer Type
Mudguard
Inside Diameter
8.40mm
Outside Diameter
30.0mm
Material
Steel
Finish
Bright Zinc Plated
Thickness
1.50mm
Distrelec Product Id
30417660
Detalji o proizvodu
RS PRO Mild Steel Mudguard Washers
From the trusted RS PRO Brand, these zinc plated mild steel mudguard washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. Their larger diameter means they are more suitable for use with worn thread holes than standard washers. As they are bright zinc plated they have an element of corrosion resistance and are suitable for use in many environments. They are supplied in bags of 100.
KM 25,54
KM 25,54 1 Bag of 100 (bez PDV-a)
KM 29,88
KM 29,88 1 Bag of 100 (s PDV-om)
1
KM 25,54
KM 25,54 1 Bag of 100 (bez PDV-a)
KM 29,88
KM 29,88 1 Bag of 100 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 25,54 |
5 - 9 | KM 24,62 |
10 - 29 | KM 24,29 |
30+ | KM 23,59 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFor Screw/Bolt Size
M8
Washer Type
Mudguard
Inside Diameter
8.40mm
Outside Diameter
30.0mm
Material
Steel
Finish
Bright Zinc Plated
Thickness
1.50mm
Distrelec Product Id
30417660
Detalji o proizvodu
RS PRO Mild Steel Mudguard Washers
From the trusted RS PRO Brand, these zinc plated mild steel mudguard washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. Their larger diameter means they are more suitable for use with worn thread holes than standard washers. As they are bright zinc plated they have an element of corrosion resistance and are suitable for use in many environments. They are supplied in bags of 100.