RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°6 x 3/4in Long 19mm Long

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength Imperial
3/4in
Length Metric
19mm
Thread Size mm
3.5mm
Imperial or Metric
Metric
Thread Size UTS
6
Standards Met
DIN 7981C
Head Shape
Pan
Drive Type
Pozi
Finish
Bright Zinc Plated
Material
Steel
Detalji o proizvodu
RS PRO Self-Tapping Screw – Pan Head, Pozidriv
Discover the convenience and reliability of RS PRO pan head self-tapping screws – the perfect solution for quick and efficient fastening in a variety of materials. Made from steel with zinc plating, these self-tapping screws are crafted with precision. RS PRO screws feature a pan head design that provides a large bearing surface for secure fastening. Whether you're working with metal, plastic, or wood, these screws create their mating threads as they are driven into the material, eliminating the need for pre-drilling, and saving you valuable time and effort.
€ 7,96
€ 7,96 1 Box of 100 (bez PDV-a)
€ 9,31
€ 9,31 1 Box of 100 (s PDV-om)
1
€ 7,96
€ 7,96 1 Box of 100 (bez PDV-a)
€ 9,31
€ 9,31 1 Box of 100 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | € 7,96 |
5 - 9 | € 7,67 |
10 - 29 | € 7,62 |
30+ | € 7,39 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength Imperial
3/4in
Length Metric
19mm
Thread Size mm
3.5mm
Imperial or Metric
Metric
Thread Size UTS
6
Standards Met
DIN 7981C
Head Shape
Pan
Drive Type
Pozi
Finish
Bright Zinc Plated
Material
Steel
Detalji o proizvodu
RS PRO Self-Tapping Screw – Pan Head, Pozidriv
Discover the convenience and reliability of RS PRO pan head self-tapping screws – the perfect solution for quick and efficient fastening in a variety of materials. Made from steel with zinc plating, these self-tapping screws are crafted with precision. RS PRO screws feature a pan head design that provides a large bearing surface for secure fastening. Whether you're working with metal, plastic, or wood, these screws create their mating threads as they are driven into the material, eliminating the need for pre-drilling, and saving you valuable time and effort.