RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 6 x 3/4in Long x 19mm Long

RS kataloški broj:: 546-5941robna marka: RS PRO
brand-logo
Prikaži sve u Self Drilling Screws

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length Metric

19mm

Material

Steel

Thread Size mm

3.5mm

Thread Size UTS

No. 6

Standards Met

DIN 7504N

Imperial or Metric

Metric

Length Imperial

3/4in

Drive Type

Pozidriv

Finish

Bright Zinc Plated

Head Shape

Pan

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Self-Drilling Screw

From the trusted RS PRO brand, these zinc plated steel self-drilling screws offer all the advantages associated with standard self-tapping screws but are capable of drilling their own pilot holes into sheet metal as well as softer materials. As they have a pan head they offer great surface retention between the screw and the surface material. They also feature a posidriv head for excellent torque while driving.

This self-drilling screw features a robust hardened steel drill point.

Features and Benefits

• Self-drilling screw with pan head
• Zinc-plated steel for corrosion protection in indoor applications
• To DIN7504

Applications

Self-drilling screws, sometimes confused with self-tapping screws, have advantages over conventional screws in that they eliminate the need to drill a pilot hole before insertion. This can save both time and effort in many fastening applications, while delivering the same security and versatility of a conventional screw. Self-drilling screws should always be installed using a power-driver and are therefore particularly suited to fast production environments. They can be used in light and heavy gauge sheet metals, soft plastics etc, and are ideal for applications in heating and air conditioning, metal and fiberglass fabrication industries.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Možda će vas interesovati

KM 23,67

KM 23,67 1 Bag of 100 (bez PDV-a)

KM 27,69

KM 27,69 1 Bag of 100 (s PDV-om)

RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 6 x 3/4in Long x 19mm Long

KM 23,67

KM 23,67 1 Bag of 100 (bez PDV-a)

KM 27,69

KM 27,69 1 Bag of 100 (s PDV-om)

RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 6 x 3/4in Long x 19mm Long

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 23,67
5 - 9KM 22,80
10 - 29KM 22,51
30+KM 21,85
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length Metric

19mm

Material

Steel

Thread Size mm

3.5mm

Thread Size UTS

No. 6

Standards Met

DIN 7504N

Imperial or Metric

Metric

Length Imperial

3/4in

Drive Type

Pozidriv

Finish

Bright Zinc Plated

Head Shape

Pan

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Self-Drilling Screw

From the trusted RS PRO brand, these zinc plated steel self-drilling screws offer all the advantages associated with standard self-tapping screws but are capable of drilling their own pilot holes into sheet metal as well as softer materials. As they have a pan head they offer great surface retention between the screw and the surface material. They also feature a posidriv head for excellent torque while driving.

This self-drilling screw features a robust hardened steel drill point.

Features and Benefits

• Self-drilling screw with pan head
• Zinc-plated steel for corrosion protection in indoor applications
• To DIN7504

Applications

Self-drilling screws, sometimes confused with self-tapping screws, have advantages over conventional screws in that they eliminate the need to drill a pilot hole before insertion. This can save both time and effort in many fastening applications, while delivering the same security and versatility of a conventional screw. Self-drilling screws should always be installed using a power-driver and are therefore particularly suited to fast production environments. They can be used in light and heavy gauge sheet metals, soft plastics etc, and are ideal for applications in heating and air conditioning, metal and fiberglass fabrication industries.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Možda će vas interesovati