Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength Metric
13mm
Material
Steel
Thread Size mm
4.2mm
Thread Size UTS
No. 8
Imperial or Metric
Metric
Standards Met
DIN 7504N
Length Imperial
1/2in
Drive Type
Pozidriv
Finish
Bright Zinc Plated
Head Shape
Pan
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Self-Drilling Screw
From the trusted RS PRO brand, these zinc plated steel self-drilling screws offer all the advantages associated with standard self-tapping screws but are capable of drilling their own pilot holes into sheet metal as well as softer materials. As they have a pan head they offer great surface retention between the screw and the surface material. They also feature a posidriv head for excellent torque while driving.
This self-drilling screw features a robust hardened steel drill point.
Features and Benefits
Self-drilling screw with pan head
Zinc-plated steel for corrosion protection in indoor applications
To DIN7504
Applications
Self-drilling screws, sometimes confused with self-tapping screws, have advantages over conventional screws in that they eliminate the need to drill a pilot hole before insertion. This can save both time and effort in many fastening applications, while delivering the same security and versatility of a conventional screw. Self-drilling screws should always be installed using a power-driver and are therefore particularly suited to fast production environments. They can be used in light and heavy gauge sheet metals, soft plastics etc, and are ideal for applications in heating and air conditioning, metal and fiberglass fabrication industries.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
KM 25,41
KM 25,41 1 Bag of 100 (bez PDV-a)
KM 29,73
KM 29,73 1 Bag of 100 (s PDV-om)
1
KM 25,41
KM 25,41 1 Bag of 100 (bez PDV-a)
KM 29,73
KM 29,73 1 Bag of 100 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 25,41 |
5 - 9 | KM 24,47 |
10 - 29 | KM 24,08 |
30+ | KM 23,43 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength Metric
13mm
Material
Steel
Thread Size mm
4.2mm
Thread Size UTS
No. 8
Imperial or Metric
Metric
Standards Met
DIN 7504N
Length Imperial
1/2in
Drive Type
Pozidriv
Finish
Bright Zinc Plated
Head Shape
Pan
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Self-Drilling Screw
From the trusted RS PRO brand, these zinc plated steel self-drilling screws offer all the advantages associated with standard self-tapping screws but are capable of drilling their own pilot holes into sheet metal as well as softer materials. As they have a pan head they offer great surface retention between the screw and the surface material. They also feature a posidriv head for excellent torque while driving.
This self-drilling screw features a robust hardened steel drill point.
Features and Benefits
Self-drilling screw with pan head
Zinc-plated steel for corrosion protection in indoor applications
To DIN7504
Applications
Self-drilling screws, sometimes confused with self-tapping screws, have advantages over conventional screws in that they eliminate the need to drill a pilot hole before insertion. This can save both time and effort in many fastening applications, while delivering the same security and versatility of a conventional screw. Self-drilling screws should always be installed using a power-driver and are therefore particularly suited to fast production environments. They can be used in light and heavy gauge sheet metals, soft plastics etc, and are ideal for applications in heating and air conditioning, metal and fiberglass fabrication industries.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.