RS PRO Bronze, Steel 0.8 Module Worm Gear, 2 Start , 15.6mm Diam , 30mm Long , 14mm Pitch Dia.

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProModule
0.8
Material
Bronze, Steel
Pitch Diameter
14mm
Number of Starts
2
Gear Direction
RH
Overall Length
30mm
Overall Diameter
15.6mm
Pressure Angle
20°
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Worm Gear
Do you need high-quality worm gears, then consider the RS PRO 0.8 and 1-pitch module worm gears. The worm gears are metric and used to transfer rotational motion between two perpendicular shafts. Our worm gears are a carbon steel grade with a black oxide finish and consist of a threaded shaft called the worm which meshes with a toothed wheel called the worm wheel or worm gear.
KM 71,74
KM 71,74 Each (bez PDV-a)
KM 83,94
KM 83,94 Each (s PDV-om)
1
KM 71,74
KM 71,74 Each (bez PDV-a)
KM 83,94
KM 83,94 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 71,74 |
5+ | KM 71,31 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProModule
0.8
Material
Bronze, Steel
Pitch Diameter
14mm
Number of Starts
2
Gear Direction
RH
Overall Length
30mm
Overall Diameter
15.6mm
Pressure Angle
20°
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Worm Gear
Do you need high-quality worm gears, then consider the RS PRO 0.8 and 1-pitch module worm gears. The worm gears are metric and used to transfer rotational motion between two perpendicular shafts. Our worm gears are a carbon steel grade with a black oxide finish and consist of a threaded shaft called the worm which meshes with a toothed wheel called the worm wheel or worm gear.