RS PRO Brown 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

RS kataloški broj:: 526-7365robna marka: RS PRO
brand-logo
Prikaži sve u Hook Up Wire

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

0.079 mm²

Sheath Colour

Brown

American Wire Gauge

28

Cable Shape

Single Core

Core Strands

7/0.12 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

0.71mm

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Standards Met

BASEC

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.12 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Zemlja podrijetla

United Kingdom

Možda će vas zanimati
Brown PTFE equipment wire,28awg 100m
Cijena na upit1 namotaj od 100 metara (bez PDV-a)
RS PRO Brown 0.08mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PTFE Insulation
€ 134,811 namotaj od 100 metara (bez PDV-a)

Cijena na upit

RS PRO Brown 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

Cijena na upit

RS PRO Brown 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Brown PTFE equipment wire,28awg 100m
Cijena na upit1 namotaj od 100 metara (bez PDV-a)
RS PRO Brown 0.08mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PTFE Insulation
€ 134,811 namotaj od 100 metara (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

0.079 mm²

Sheath Colour

Brown

American Wire Gauge

28

Cable Shape

Single Core

Core Strands

7/0.12 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

0.71mm

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Standards Met

BASEC

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.12 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Zemlja podrijetla

United Kingdom

Možda će vas zanimati
Brown PTFE equipment wire,28awg 100m
Cijena na upit1 namotaj od 100 metara (bez PDV-a)
RS PRO Brown 0.08mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PTFE Insulation
€ 134,811 namotaj od 100 metara (bez PDV-a)