RS PRO Brown 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation

RS kataloški broj:: 536-338robna marka: RS PRO
brand-logo
Prikaži sve u Hook Up Wire

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Cross Sectional Area

0.75 mm²

Sheath Colour

Brown

American Wire Gauge

18 AWG

Cable Shape

Single Core

Length

100m

European Harmonised Code

H05V-K

Insulation material

PVC

Voltage Rating

500 V

Outer Diameter

2.8mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

+5°C

Conductor Material

Copper

Wire Style

2491X

Standards Met

CENELEC Certified, Harmonised Certified, IEC Rated

Zemlja podrijetla

Italy

Detalji o proizvodu

H05V-K flexible cable wires

Standards

NF 32-201; HD 21.3; IEC 227-6.

Možda će vas zanimati
RS PRO Brown 0.75mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation
€ 71,081 Reel of 100 Metres (bez PDV-a)

Cijena na upit

RS PRO Brown 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation

Cijena na upit

RS PRO Brown 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO Brown 0.75mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation
€ 71,081 Reel of 100 Metres (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Cross Sectional Area

0.75 mm²

Sheath Colour

Brown

American Wire Gauge

18 AWG

Cable Shape

Single Core

Length

100m

European Harmonised Code

H05V-K

Insulation material

PVC

Voltage Rating

500 V

Outer Diameter

2.8mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

+5°C

Conductor Material

Copper

Wire Style

2491X

Standards Met

CENELEC Certified, Harmonised Certified, IEC Rated

Zemlja podrijetla

Italy

Detalji o proizvodu

H05V-K flexible cable wires

Standards

NF 32-201; HD 21.3; IEC 227-6.

Možda će vas zanimati
RS PRO Brown 0.75mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation
€ 71,081 Reel of 100 Metres (bez PDV-a)