RS PRO Brown 1mm² Hook Up Wire, 17 AWG, 32/0.2 mm, 100m, Zero Halogen Insulation

RS kataloški broj:: 763-7599robna marka: RS PRO
brand-logo
Prikaži sve u Hook Up Wire

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Brown

American Wire Gauge

17 AWG

Cable Shape

Single Core

Core Strands

32/0.2 mm

Length

100m

Insulation material

Zero Halogen

European Harmonised Code

H05Z-K

Voltage Rating

500 V

Outer Diameter

2.52mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

0°C

Conductor Material

Copper

Wire Style

2491B

Standards Met

BS EN 50525-3-41, Class 5 IEC 60228, IEC 60332-1-2, RoHS Compliant

Shield Type

Unshielded

Harmonised Code

H05Z-K

Insulation Wall Thickness

0.6mm

Size of Strands

0.2mm

Outer Sheath Material

LSZH

Number of Strands

32

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Hook Up Wire

Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.

Možda će vas interesovati

KM 160,94

KM 160,94 1 Reel of 100 Metres (bez PDV-a)

KM 188,30

KM 188,30 1 Reel of 100 Metres (s PDV-om)

RS PRO Brown 1mm² Hook Up Wire, 17 AWG, 32/0.2 mm, 100m, Zero Halogen Insulation

KM 160,94

KM 160,94 1 Reel of 100 Metres (bez PDV-a)

KM 188,30

KM 188,30 1 Reel of 100 Metres (s PDV-om)

RS PRO Brown 1mm² Hook Up Wire, 17 AWG, 32/0.2 mm, 100m, Zero Halogen Insulation

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Brown

American Wire Gauge

17 AWG

Cable Shape

Single Core

Core Strands

32/0.2 mm

Length

100m

Insulation material

Zero Halogen

European Harmonised Code

H05Z-K

Voltage Rating

500 V

Outer Diameter

2.52mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

0°C

Conductor Material

Copper

Wire Style

2491B

Standards Met

BS EN 50525-3-41, Class 5 IEC 60228, IEC 60332-1-2, RoHS Compliant

Shield Type

Unshielded

Harmonised Code

H05Z-K

Insulation Wall Thickness

0.6mm

Size of Strands

0.2mm

Outer Sheath Material

LSZH

Number of Strands

32

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Hook Up Wire

Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.

Možda će vas interesovati