RS PRO Brushless DC Geared Motor, 500 W, 48 V dc, 29 → 188 Nm, 30 → 187 rpm, 6mm Shaft Diameter

RS kataloški broj:: 192-514brend: RS PRO
brand-logo
Prikaži sve u DC Motors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Supply Voltage

48 V dc

DC Motor Type

Brushless

Power Rating

500 W

Output Speed

30 → 187 rpm

Shaft Diameter

6mm

Maximum Output Torque

29 → 188 Nm

Gearhead Type

Planetary

Gear Ratio

16:1

Length

124mm

Depth

232mm

Standards Met

CE, CSA, UL

Zemlja podrijetla

United Kingdom

Cena na upit

RS PRO Brushless DC Geared Motor, 500 W, 48 V dc, 29 → 188 Nm, 30 → 187 rpm, 6mm Shaft Diameter

Cena na upit

RS PRO Brushless DC Geared Motor, 500 W, 48 V dc, 29 → 188 Nm, 30 → 187 rpm, 6mm Shaft Diameter

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Supply Voltage

48 V dc

DC Motor Type

Brushless

Power Rating

500 W

Output Speed

30 → 187 rpm

Shaft Diameter

6mm

Maximum Output Torque

29 → 188 Nm

Gearhead Type

Planetary

Gear Ratio

16:1

Length

124mm

Depth

232mm

Standards Met

CE, CSA, UL

Zemlja podrijetla

United Kingdom