RS PRO Brushless DC Geared Motor, 500 W, 48 V dc, 29 → 188 Nm, 30 → 187 rpm, 6mm Shaft Diameter
RS kataloški broj:: 192-526robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSupply Voltage
48 V dc
DC Motor Type
Brushless
Power Rating
500 W
Output Speed
30 → 187 rpm
Shaft Diameter
6mm
Maximum Output Torque
29 → 188 Nm
Gearhead Type
Planetary
Gear Ratio
50:1
Length
124mm
Depth
232mm
Standards Met
CE, CSA, UL
Zemlja podrijetla
United Kingdom
Cijena na upit
RS PRO Brushless DC Geared Motor, 500 W, 48 V dc, 29 → 188 Nm, 30 → 187 rpm, 6mm Shaft Diameter
1
Cijena na upit
RS PRO Brushless DC Geared Motor, 500 W, 48 V dc, 29 → 188 Nm, 30 → 187 rpm, 6mm Shaft Diameter
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSupply Voltage
48 V dc
DC Motor Type
Brushless
Power Rating
500 W
Output Speed
30 → 187 rpm
Shaft Diameter
6mm
Maximum Output Torque
29 → 188 Nm
Gearhead Type
Planetary
Gear Ratio
50:1
Length
124mm
Depth
232mm
Standards Met
CE, CSA, UL
Zemlja podrijetla
United Kingdom