RS PRO Bubble Wrap 1500mm(W)x 50m(L)

RS kataloški broj:: 356-2157robna marka: RS PRODistrelec broj artikla: 30395094
brand-logo
Prikaži sve u Anti Static Packaging

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Packaging Type

Bubble Wrap

Type

Roll

Colour

Pink

Length

50m

Thickness

4mm

Width

1500mm

Dissipative

Yes

Conductive

No

Closure Type

Heat Seal

Static Shielding

No

Complies with EN 61340-5-1

Yes

Surface Resistance

10^10Ω

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Antistatic bubble wrap

Our RS Pro range of antistatic bubble wrap provides superior protection to any components inside. The bubble wrap acts as a “faraday cage” to ensure the sensitive equipment does not receive a shock. Along with providing electrostatic discharge protection the bubbles ensure your product is safe. Our bubble wrap provides great shock protection to further protect your items.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Možda će vas zanimati
Bubblewrap,antistatic,pink,small,0.75x50m
Cijena na upit1 Bag of 50 Metres (bez PDV-a)
RS PRO Bubble Wrap 750mm(W)x 50m(L)
Cijena na upit1 Bag of 50 Metres (bez PDV-a)

Cijena na upit

RS PRO Bubble Wrap 1500mm(W)x 50m(L)

Cijena na upit

RS PRO Bubble Wrap 1500mm(W)x 50m(L)

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Bubblewrap,antistatic,pink,small,0.75x50m
Cijena na upit1 Bag of 50 Metres (bez PDV-a)
RS PRO Bubble Wrap 750mm(W)x 50m(L)
Cijena na upit1 Bag of 50 Metres (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Packaging Type

Bubble Wrap

Type

Roll

Colour

Pink

Length

50m

Thickness

4mm

Width

1500mm

Dissipative

Yes

Conductive

No

Closure Type

Heat Seal

Static Shielding

No

Complies with EN 61340-5-1

Yes

Surface Resistance

10^10Ω

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Antistatic bubble wrap

Our RS Pro range of antistatic bubble wrap provides superior protection to any components inside. The bubble wrap acts as a “faraday cage” to ensure the sensitive equipment does not receive a shock. Along with providing electrostatic discharge protection the bubbles ensure your product is safe. Our bubble wrap provides great shock protection to further protect your items.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Možda će vas zanimati
Bubblewrap,antistatic,pink,small,0.75x50m
Cijena na upit1 Bag of 50 Metres (bez PDV-a)
RS PRO Bubble Wrap 750mm(W)x 50m(L)
Cijena na upit1 Bag of 50 Metres (bez PDV-a)