RS PRO Cable, 3m

RS kataloški broj:: 489-422brend: RS PRO
brand-logo
Prikaži sve u HDMI Cables

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

3m

Sheath Colour

Black

Shielding

Shielded

Current Rating

500 mA

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO HDMI to HDMI Cable

This RS PRO HDMI (High definition multimedia interface) cable is a Male to Male cable that is ideal for use with HDTV, Freeview or other HDMI devices. These cables are used as the connection for PC monitors, digital TV and digital audio devices. Supporting high-quality video and audio to a 1080i resolution it is the perfect use in homes and offices.

Our RS PRO range of HDMI cables have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications. HDMI leads can be used within both industrial and residential installations making them ideal for homes, offices and schools.

This RS PRO range includes various cable lengths:

489-428 – 1m in black
489-412 – 2m in black
489-422 – 3m in black
489-466 – 5m in black
489-399 – 10m in black
489-400 – 15m in black
876-2393 – 1.2m in white

HDMI cables are essential for any HDTV, home theatre entertainment system, game consoles and Blu-ray players. RS PRO offers a selection of HDMI cable types including standard, standard with Ethernet and high-speed HDMI cable.

Možda će vas interesovati
BeldenHDE003MB, 3m Male HDMI to Male HDMI
RSD 9.199Each (bez PDV-a)
RS PRO, 3m Male HDMI to Male HDMI 4K
RSD 1.177Each (bez PDV-a)

Cena na upit

RS PRO Cable, 3m

Cena na upit

RS PRO Cable, 3m

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
BeldenHDE003MB, 3m Male HDMI to Male HDMI
RSD 9.199Each (bez PDV-a)
RS PRO, 3m Male HDMI to Male HDMI 4K
RSD 1.177Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

3m

Sheath Colour

Black

Shielding

Shielded

Current Rating

500 mA

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO HDMI to HDMI Cable

This RS PRO HDMI (High definition multimedia interface) cable is a Male to Male cable that is ideal for use with HDTV, Freeview or other HDMI devices. These cables are used as the connection for PC monitors, digital TV and digital audio devices. Supporting high-quality video and audio to a 1080i resolution it is the perfect use in homes and offices.

Our RS PRO range of HDMI cables have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications. HDMI leads can be used within both industrial and residential installations making them ideal for homes, offices and schools.

This RS PRO range includes various cable lengths:

489-428 – 1m in black
489-412 – 2m in black
489-422 – 3m in black
489-466 – 5m in black
489-399 – 10m in black
489-400 – 15m in black
876-2393 – 1.2m in white

HDMI cables are essential for any HDTV, home theatre entertainment system, game consoles and Blu-ray players. RS PRO offers a selection of HDMI cable types including standard, standard with Ethernet and high-speed HDMI cable.

Možda će vas interesovati
BeldenHDE003MB, 3m Male HDMI to Male HDMI
RSD 9.199Each (bez PDV-a)
RS PRO, 3m Male HDMI to Male HDMI 4K
RSD 1.177Each (bez PDV-a)