RS PRO Cable Cutters

RS kataloški broj:: 450-3963robna marka: RS PRO
brand-logo
Prikaži sve u Cutters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cutter Type

Cable Cutters

Materials Cut

Steel Wire

Non Sparking

No

Overall Length

190 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Carbon Steel

Cut Type

Straight

Detalji o proizvodu

RS PRO Cable, Rod and Wire Rope Cutter

From RS PRO, this robust cable cutter is tough enough to cut through steel wire rope. With high carbon steel blades, this wire cutter is able to cut steel wire without distorting the end profile of the material. With a special action and ergonomic handles, the wire rope cutters are easy to use and deliver an efficient cut.

There is even a safety lock system for when the cutters are not in use.

Features and Benefits

• Spring-loaded
• Single-handed operation
• Moulded plastic handles

Applications

These wire rope cutters are suitable for heavy-duty cutting applications. They are ideal for cutting through cable, mild steel, high tensile steel rope, copper wire, aluminium rods and spring steel wire. As such, this highly versatile hand tool is suitable for a number of professions such as;

• Maintenance workers
• Engineers
• Agriculture
• DIY Enthusiasts

It this wire cutter VDE certified?

This wire cutter isn't VDE approved and cannot be used on live electric cables.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Možda će vas zanimati
Knipex Knipex Cable Cutters
Cijena na upitEach (bez PDV-a)
Knipex Knipex Cable Cutters
€ 105,64Each (bez PDV-a)
Knipex Knipex Wire Rope Cutters
€ 93,75Each (bez PDV-a)

€ 47,04

€ 47,04 Each (bez PDV-a)

€ 55,04

€ 55,04 Each (s PDV-om)

RS PRO Cable Cutters

€ 47,04

€ 47,04 Each (bez PDV-a)

€ 55,04

€ 55,04 Each (s PDV-om)

RS PRO Cable Cutters

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Knipex Knipex Cable Cutters
Cijena na upitEach (bez PDV-a)
Knipex Knipex Cable Cutters
€ 105,64Each (bez PDV-a)
Knipex Knipex Wire Rope Cutters
€ 93,75Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cutter Type

Cable Cutters

Materials Cut

Steel Wire

Non Sparking

No

Overall Length

190 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Carbon Steel

Cut Type

Straight

Detalji o proizvodu

RS PRO Cable, Rod and Wire Rope Cutter

From RS PRO, this robust cable cutter is tough enough to cut through steel wire rope. With high carbon steel blades, this wire cutter is able to cut steel wire without distorting the end profile of the material. With a special action and ergonomic handles, the wire rope cutters are easy to use and deliver an efficient cut.

There is even a safety lock system for when the cutters are not in use.

Features and Benefits

• Spring-loaded
• Single-handed operation
• Moulded plastic handles

Applications

These wire rope cutters are suitable for heavy-duty cutting applications. They are ideal for cutting through cable, mild steel, high tensile steel rope, copper wire, aluminium rods and spring steel wire. As such, this highly versatile hand tool is suitable for a number of professions such as;

• Maintenance workers
• Engineers
• Agriculture
• DIY Enthusiasts

It this wire cutter VDE certified?

This wire cutter isn't VDE approved and cannot be used on live electric cables.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Možda će vas zanimati
Knipex Knipex Cable Cutters
Cijena na upitEach (bez PDV-a)
Knipex Knipex Cable Cutters
€ 105,64Each (bez PDV-a)
Knipex Knipex Wire Rope Cutters
€ 93,75Each (bez PDV-a)