RS PRO Cable Mount XLR Connector, Female, 250 V ac, 4 Way, Silver Plating

RS kataloški broj:: 458-014robna marka: RS PRODistrelec broj artikla: 30405658
brand-logo
Prikaži sve u XLR Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

10A

Voltage Rating

250 V ac

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro Cable Mount Connectors with Backshell

From RS Pro, these Multipole audio/video connectors are manufactured for professional use. The “AXR”/”XLR” compatible connectors are precision made with zinc diecast bodies and silver-plated, solid brass turned contacts. A huge benefit of these connectors is the “squeeze” release clip, which enables plugs and sockets to be unplugged quickly with a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8 mm to 8.0 mm to provide an effective cable grip. All models are highly reliable and excellent quality.

Warning

Not to be used as mains connectors

Možda će vas interesovati

KM 21,53

KM 21,53 Each (bez PDV-a)

KM 25,19

KM 25,19 Each (s PDV-om)

RS PRO Cable Mount XLR Connector, Female, 250 V ac, 4 Way, Silver Plating

KM 21,53

KM 21,53 Each (bez PDV-a)

KM 25,19

KM 25,19 Each (s PDV-om)

RS PRO Cable Mount XLR Connector, Female, 250 V ac, 4 Way, Silver Plating

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 24KM 21,53
25+KM 20,54
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

10A

Voltage Rating

250 V ac

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro Cable Mount Connectors with Backshell

From RS Pro, these Multipole audio/video connectors are manufactured for professional use. The “AXR”/”XLR” compatible connectors are precision made with zinc diecast bodies and silver-plated, solid brass turned contacts. A huge benefit of these connectors is the “squeeze” release clip, which enables plugs and sockets to be unplugged quickly with a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8 mm to 8.0 mm to provide an effective cable grip. All models are highly reliable and excellent quality.

Warning

Not to be used as mains connectors

Možda će vas interesovati