RS PRO Cable Tester Coaxial, RJ45

RS kataloški broj:: 443-9200robna marka: RS PRO
brand-logo
Prikaži sve u Network Testers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Equipment Type

Cable Tester

Connector Type

Coaxial, RJ45

Power Source

Battery

Battery Type

9V

Display Type

LED

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO LAN Test Equipment

An innovative cable tester for faults such as open, shorted and crossed pairs, (core/core or core/shield) connectors, presented by RS PRO.

Compare one transmitting end to the receiving end, with easy to read correct pin configuration. Our tester equipment allows easy to read continuity or fault status, remote testing allows testing of installed cables from wall jack or patch panel. The device comes with 2 RJ45 sockets, 2 adapter cables (BNC/RJ45) for coaxial cables and a remote kit. A two line display (LED) indicates in sequence which pin of the RJ45 plug on cable end A is connected to which pin of cable end B; manual or automatic stepping is possible; if there is a short-circuit, more than 2 LEDs light up simultaneously.

Možda će vas interesovati
Cinch Cable Tester BNC, RJ11, RJ45
KM 459,48Each (bez PDV-a)

KM 288,64

KM 288,64 Each (bez PDV-a)

KM 337,71

KM 337,71 Each (s PDV-om)

RS PRO Cable Tester Coaxial, RJ45

KM 288,64

KM 288,64 Each (bez PDV-a)

KM 337,71

KM 337,71 Each (s PDV-om)

RS PRO Cable Tester Coaxial, RJ45

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Cinch Cable Tester BNC, RJ11, RJ45
KM 459,48Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Equipment Type

Cable Tester

Connector Type

Coaxial, RJ45

Power Source

Battery

Battery Type

9V

Display Type

LED

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO LAN Test Equipment

An innovative cable tester for faults such as open, shorted and crossed pairs, (core/core or core/shield) connectors, presented by RS PRO.

Compare one transmitting end to the receiving end, with easy to read correct pin configuration. Our tester equipment allows easy to read continuity or fault status, remote testing allows testing of installed cables from wall jack or patch panel. The device comes with 2 RJ45 sockets, 2 adapter cables (BNC/RJ45) for coaxial cables and a remote kit. A two line display (LED) indicates in sequence which pin of the RJ45 plug on cable end A is connected to which pin of cable end B; manual or automatic stepping is possible; if there is a short-circuit, more than 2 LEDs light up simultaneously.

Možda će vas interesovati
Cinch Cable Tester BNC, RJ11, RJ45
KM 459,48Each (bez PDV-a)