RS PRO Cable Tie, 100, 203, 280mm x 2.5, 4.6, 4.8 mm, Assorted Nylon, Pk-850

RS kataloški broj:: 233-130brend: RS PRO
brand-logo
Prikaži sve u Cable Ties

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

100, 203, 280mm

Width

2.5, 4.6, 4.8 mm

Colour

Assorted

Material

Nylon 66

Type

Non-Releasable

Quantity

850

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

18 lb, 50lb

Series

BP-850

Maximum Bundle Diameter

25, 55, 81mm

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Assorted Nylon Cable Tie Packs Canisters

RS PRO coloured cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener that functions like straps to keep cables tidy.
Each pack contains non-releasable cable ties, comprising of coloured and natural to enable colour coding of cables or components. Ideal for cable and wire management.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.
These coloured nylon cable tie packs should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of sizes and colours to suit all your requirements.

Možda će vas interesovati
Multipurpose cable tie pack,qty 850
Cena na upit1 Box of 850 (bez PDV-a)
COLOURED CABLE TIES
Cena na upitEach (bez PDV-a)

RSD 7.830

RSD 7.830 1 Box of 850 (bez PDV-a)

RSD 9.396

RSD 9.396 1 Box of 850 (s PDV-om)

RS PRO Cable Tie, 100, 203, 280mm x 2.5, 4.6, 4.8 mm, Assorted Nylon, Pk-850

RSD 7.830

RSD 7.830 1 Box of 850 (bez PDV-a)

RSD 9.396

RSD 9.396 1 Box of 850 (s PDV-om)

RS PRO Cable Tie, 100, 203, 280mm x 2.5, 4.6, 4.8 mm, Assorted Nylon, Pk-850

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 14RSD 7.830
15+RSD 7.547
Možda će vas interesovati
Multipurpose cable tie pack,qty 850
Cena na upit1 Box of 850 (bez PDV-a)
COLOURED CABLE TIES
Cena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

100, 203, 280mm

Width

2.5, 4.6, 4.8 mm

Colour

Assorted

Material

Nylon 66

Type

Non-Releasable

Quantity

850

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

18 lb, 50lb

Series

BP-850

Maximum Bundle Diameter

25, 55, 81mm

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Assorted Nylon Cable Tie Packs Canisters

RS PRO coloured cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener that functions like straps to keep cables tidy.
Each pack contains non-releasable cable ties, comprising of coloured and natural to enable colour coding of cables or components. Ideal for cable and wire management.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.
These coloured nylon cable tie packs should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of sizes and colours to suit all your requirements.

Možda će vas interesovati
Multipurpose cable tie pack,qty 850
Cena na upit1 Box of 850 (bez PDV-a)
COLOURED CABLE TIES
Cena na upitEach (bez PDV-a)