RS PRO Cable Tie, 100mm x 2.5 mm, White Nylon, Pk-250

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength
100mm
Width
2.5mm
Colour
White
Material
Nylon 66
Type
Non-Releasable
Quantity
250
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
78.4N
Maximum Bundle Diameter
22mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Nylon Non-Releasable Cable Ties
Tired of dealing with messy cables, then RS PRO has the solution with these high-quality cable ties, to eliminate your cable chaos. These nylon non-releasable cable ties are engineered to securely fasten electrical cables and wires in any environment. With their innovative non-releasable locking mechanism, you can say goodbye to cables coming undone. These cable ties will keep your wires tightly bound together.
Made from ultra-durable and self-extinguishing nylon material, they are built to withstand even the harshest conditions. RS PRO cable ties are a long-lasting and hassle-free cable management solution.
Approvals
UL 94 V-0
€ 22,65
€ 22,65 1 Bag of 250 (bez PDV-a)
€ 26,50
€ 26,50 1 Bag of 250 (s PDV-om)
1
€ 22,65
€ 22,65 1 Bag of 250 (bez PDV-a)
€ 26,50
€ 26,50 1 Bag of 250 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 5 | € 22,65 |
6+ | € 21,89 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength
100mm
Width
2.5mm
Colour
White
Material
Nylon 66
Type
Non-Releasable
Quantity
250
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
78.4N
Maximum Bundle Diameter
22mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Nylon Non-Releasable Cable Ties
Tired of dealing with messy cables, then RS PRO has the solution with these high-quality cable ties, to eliminate your cable chaos. These nylon non-releasable cable ties are engineered to securely fasten electrical cables and wires in any environment. With their innovative non-releasable locking mechanism, you can say goodbye to cables coming undone. These cable ties will keep your wires tightly bound together.
Made from ultra-durable and self-extinguishing nylon material, they are built to withstand even the harshest conditions. RS PRO cable ties are a long-lasting and hassle-free cable management solution.
Approvals
UL 94 V-0