Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength
200mm
Width
4.6mm
Width
4.6 mm
Colour
Red
Material
Nylon 66
Type
Non-Releasable
Quantity
25
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
22kg
Maximum Bundle Diameter
55mm
Minimum Operating Temperature
-40°C
Distrelec Product Id
30418966
Zemlja podrijetla
Taiwan, Province Of China
RSD 771
RSD 771 1 Bag of 25 (bez PDV-a)
RSD 925
RSD 925 1 Bag of 25 (s PDV-om)
1
RSD 771
RSD 771 1 Bag of 25 (bez PDV-a)
RSD 925
RSD 925 1 Bag of 25 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength
200mm
Width
4.6mm
Width
4.6 mm
Colour
Red
Material
Nylon 66
Type
Non-Releasable
Quantity
25
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
22kg
Maximum Bundle Diameter
55mm
Minimum Operating Temperature
-40°C
Distrelec Product Id
30418966
Zemlja podrijetla
Taiwan, Province Of China