RS PRO Cable Tie, Bande velcro, 325mm x 25 mm, Red Nylon, Pk-10

RS kataloški broj:: 179-7173robna marka: RS PRO
brand-logo
Prikaži sve u Cable Ties

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

325mm

Width

25 mm

Colour

Red

Material

Nylon 66

Type

Hook and Loop

Type

Bande velcro

Quantity

10

Zemlja podrijetla

China

Možda će vas interesovati
RS PRO Cable Tie, Bande velcro, 325mm x 25 mm, Green Nylon, Pk-10
KM 3,227Each (In a Bag of 10) (bez PDV-a)
RS PRO Hook & Loop Cable Tie, 325mm x 25 mm, Red Fabric
Cijena na upit1 Bag of 10 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 26,99

KM 2,699 Each (In a Bag of 10) (bez PDV-a)

KM 31,58

KM 3,158 Each (In a Bag of 10) (s PDV-om)

RS PRO Cable Tie, Bande velcro, 325mm x 25 mm, Red Nylon, Pk-10

KM 26,99

KM 2,699 Each (In a Bag of 10) (bez PDV-a)

KM 31,58

KM 3,158 Each (In a Bag of 10) (s PDV-om)

RS PRO Cable Tie, Bande velcro, 325mm x 25 mm, Red Nylon, Pk-10
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
RS PRO Cable Tie, Bande velcro, 325mm x 25 mm, Green Nylon, Pk-10
KM 3,227Each (In a Bag of 10) (bez PDV-a)
RS PRO Hook & Loop Cable Tie, 325mm x 25 mm, Red Fabric
Cijena na upit1 Bag of 10 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

325mm

Width

25 mm

Colour

Red

Material

Nylon 66

Type

Hook and Loop

Type

Bande velcro

Quantity

10

Zemlja podrijetla

China

Možda će vas interesovati
RS PRO Cable Tie, Bande velcro, 325mm x 25 mm, Green Nylon, Pk-10
KM 3,227Each (In a Bag of 10) (bez PDV-a)
RS PRO Hook & Loop Cable Tie, 325mm x 25 mm, Red Fabric
Cijena na upit1 Bag of 10 (bez PDV-a)