RS PRO Cable Tie Cable Markers, Natural, Pre-printed ""Blank"", for Cables

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAffixing Method
Cable Tie
Legend
Blank
Colour
Natural
Length
130mm
Width
2.5 mm
Material
Nylon 66
Tensile Strength
8kg
For Use With
Cables
Standards Met
cULus E97527, RoHS Compliant, UL, UL 94 V-2
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Cable Tie and Marker, Nylon 66
Brought to you by the reliable RS PRO brand, this cable tie incorporates a marker space that can be written on with a marker pen or used to attach identify stickers. As such, not only can this versatile cable tie keep your cable bundles in order, it can easily identify the bundle for ease of selection or maintenance. Made from Nylon 66, the cable tie is durable and easy to use, and remains the fastest and most convenient way to keep your cables organized. The marking surface areas is 28 x 7.8 mm.
RS PRO nylon cable ties are available in the following sizes:
• 812-1543 is a 270 x 4.6 mm cable tie
• 812-1546 is a 200 x 4.6 mm cable tie
• 812-1540 is a 130 x 2.5 mm cable tie
• 812-1559 is a 110 x 2.5 mm cable tie
• 812-1552 is a 300 x 4.8 mm cable tie
KM 37,41
KM 37,41 1 Bag of 250 (bez PDV-a)
KM 43,77
KM 43,77 1 Bag of 250 (s PDV-om)
1
KM 37,41
KM 37,41 1 Bag of 250 (bez PDV-a)
KM 43,77
KM 43,77 1 Bag of 250 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 5 | KM 37,41 |
6 - 9 | KM 36,06 |
10+ | KM 35,93 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAffixing Method
Cable Tie
Legend
Blank
Colour
Natural
Length
130mm
Width
2.5 mm
Material
Nylon 66
Tensile Strength
8kg
For Use With
Cables
Standards Met
cULus E97527, RoHS Compliant, UL, UL 94 V-2
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Cable Tie and Marker, Nylon 66
Brought to you by the reliable RS PRO brand, this cable tie incorporates a marker space that can be written on with a marker pen or used to attach identify stickers. As such, not only can this versatile cable tie keep your cable bundles in order, it can easily identify the bundle for ease of selection or maintenance. Made from Nylon 66, the cable tie is durable and easy to use, and remains the fastest and most convenient way to keep your cables organized. The marking surface areas is 28 x 7.8 mm.
RS PRO nylon cable ties are available in the following sizes:
• 812-1543 is a 270 x 4.6 mm cable tie
• 812-1546 is a 200 x 4.6 mm cable tie
• 812-1540 is a 130 x 2.5 mm cable tie
• 812-1559 is a 110 x 2.5 mm cable tie
• 812-1552 is a 300 x 4.8 mm cable tie