RS PRO Cable Tie, Ladder, 610mm x 7 mm, Metallic 316 Stainless Steel, Pk-100

RS kataloški broj:: 121-630brend: RS PRO
brand-logo
Prikaži sve u Cable Ties

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

610mm

Width

7 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Ladder

Type

Réouvrables sans crantage

Quantity

100

Maximum Operating Temperature

+539°C

Fire Behaviour

Flame Retardant

Tensile Strength

436.1N

Maximum Bundle Diameter

150mm

Minimum Operating Temperature

-80°C

Zemlja podrijetla

India

Detalji o proizvodu

RS PRO Ladder Type Flexible Stainless Steel Cable Ties

These RS PRO ladder type cable ties have been manufactured from grade 316 stainless steel. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. The unique design and structure of ladder cable ties make them ideal for applications which need extreme strengths. These ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat.
The stainless steel used has a high resistance to damage by chemicals and salts making them suitable for harsh environments. The black polyester coating improves the handling properties of the stainless steel reducing the possibility of chaffing and blends with the colour of most cables sheaths. This range includes the following:
121-618: Silver and not coated - 225mm x 7mm
121-624: Silver and not coated - 300mm x 7mm
121-630: Silver and not coated - 610mm x 7mm
121-646: Silver and not coated - 610mm x 12mm
121-652: Black polyester/epoxy coating - 225mm x 7mm
121-668: Black polyester/epoxy coating - 300mm x 7mm
121-674: Black polyester/epoxy coating - 610mm x 7mm

Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.

Standards

ABS, DNV, Lloyd's Register, IEC 62275, UL-1565

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 18.165

RSD 18.165 1 Bag of 100 (bez PDV-a)

RSD 21.798

RSD 21.798 1 Bag of 100 (s PDV-om)

RS PRO Cable Tie, Ladder, 610mm x 7 mm, Metallic 316 Stainless Steel, Pk-100

RSD 18.165

RSD 18.165 1 Bag of 100 (bez PDV-a)

RSD 21.798

RSD 21.798 1 Bag of 100 (s PDV-om)

RS PRO Cable Tie, Ladder, 610mm x 7 mm, Metallic 316 Stainless Steel, Pk-100
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 14RSD 18.165
15+RSD 17.502
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

610mm

Width

7 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Ladder

Type

Réouvrables sans crantage

Quantity

100

Maximum Operating Temperature

+539°C

Fire Behaviour

Flame Retardant

Tensile Strength

436.1N

Maximum Bundle Diameter

150mm

Minimum Operating Temperature

-80°C

Zemlja podrijetla

India

Detalji o proizvodu

RS PRO Ladder Type Flexible Stainless Steel Cable Ties

These RS PRO ladder type cable ties have been manufactured from grade 316 stainless steel. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. The unique design and structure of ladder cable ties make them ideal for applications which need extreme strengths. These ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat.
The stainless steel used has a high resistance to damage by chemicals and salts making them suitable for harsh environments. The black polyester coating improves the handling properties of the stainless steel reducing the possibility of chaffing and blends with the colour of most cables sheaths. This range includes the following:
121-618: Silver and not coated - 225mm x 7mm
121-624: Silver and not coated - 300mm x 7mm
121-630: Silver and not coated - 610mm x 7mm
121-646: Silver and not coated - 610mm x 12mm
121-652: Black polyester/epoxy coating - 225mm x 7mm
121-668: Black polyester/epoxy coating - 300mm x 7mm
121-674: Black polyester/epoxy coating - 610mm x 7mm

Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.

Standards

ABS, DNV, Lloyd's Register, IEC 62275, UL-1565

Možda će vas interesovati