RS PRO Cable Tie, Releasable, 330mm x 5 mm, Black Polyester Coated Stainless Steel, Pk-100

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength
330mm
Width
5 mm
Colour
Black
Material
Polyester Coated Stainless Steel
Type
Releasable
Quantity
100
Maximum Operating Temperature
+150°C
Fire Behaviour
Flame Retardant, Halogen Free
Tensile Strength
420N
Maximum Bundle Diameter
95mm
Minimum Operating Temperature
-80°C
Zemlja podrijetla
India
Detalji o proizvodu
RS PRO Releasable Coated Stainless Steel Cable Ties
These RS PRO stainless steel grade 316 coated releasable cable ties have been designed for use in Industrial and Marine environments. These ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. The stainless steel used has a high resistance to damage by chemicals and salts making them suitable for harsh environments. The black polyester coating improves the handling properties of the stainless steel reducing the possibility of chaffing and blends with the colour of most cables sheaths. No special tools are required to fit these ties. Simply thread the end of the tie through the two raised ears then through the loop, keeping the tension on the tie, fold the end back on itself across the top of the loop and press it down between the two raised ears to retain it.
Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.
Approvals
ABS, DNV, Lloyd's Register, UL

KM 288,38
KM 288,38 1 Bag of 100 (bez PDV-a)
KM 337,41
KM 337,41 1 Bag of 100 (s PDV-om)
1
KM 288,38
KM 288,38 1 Bag of 100 (bez PDV-a)
KM 337,41
KM 337,41 1 Bag of 100 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength
330mm
Width
5 mm
Colour
Black
Material
Polyester Coated Stainless Steel
Type
Releasable
Quantity
100
Maximum Operating Temperature
+150°C
Fire Behaviour
Flame Retardant, Halogen Free
Tensile Strength
420N
Maximum Bundle Diameter
95mm
Minimum Operating Temperature
-80°C
Zemlja podrijetla
India
Detalji o proizvodu
RS PRO Releasable Coated Stainless Steel Cable Ties
These RS PRO stainless steel grade 316 coated releasable cable ties have been designed for use in Industrial and Marine environments. These ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. The stainless steel used has a high resistance to damage by chemicals and salts making them suitable for harsh environments. The black polyester coating improves the handling properties of the stainless steel reducing the possibility of chaffing and blends with the colour of most cables sheaths. No special tools are required to fit these ties. Simply thread the end of the tie through the two raised ears then through the loop, keeping the tension on the tie, fold the end back on itself across the top of the loop and press it down between the two raised ears to retain it.
Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.
Approvals
ABS, DNV, Lloyd's Register, UL
