RS PRO Cable Tie, Roller Ball, 520mm x 4.6 mm, Metallic Polyester Coated Stainless Steel, Pk-100

RS kataloški broj:: 547-4349brend: RS PRO
brand-logo
Prikaži sve u Cable Ties

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

520mm

Width

4.6 mm

Colour

Metallic

Material

Polyester Coated Stainless Steel

Type

Roller Ball

Quantity

100

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant, Halogen Free

Tensile Strength

436.1N

Maximum Bundle Diameter

150mm

Minimum Operating Temperature

-80°C

Zemlja podrijetla

India

Detalji o proizvodu

RS PRO Coated Stainless Steel Roller Ball Cable Ties

These RS PRO stainless steel cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. They are an ideal alternative where nylon ties are not suitable such as harsh environments or places where there is heat. These cable ties have a roller ball design which is self-locking and fast and easy to install. Rollerball ties have a locking ball bearing which grips the tie strap and locks the tie as it is tensioned ideal for securing cabling.
Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements in both black and metallic.

Approvals

ABS, DNV, Lloyd's Register, UL

Možda će vas interesovati

RSD 20.247

RSD 20.247 1 Bag of 100 (bez PDV-a)

RSD 24.297

RSD 24.297 1 Bag of 100 (s PDV-om)

RS PRO Cable Tie, Roller Ball, 520mm x 4.6 mm, Metallic Polyester Coated Stainless Steel, Pk-100

RSD 20.247

RSD 20.247 1 Bag of 100 (bez PDV-a)

RSD 24.297

RSD 24.297 1 Bag of 100 (s PDV-om)

RS PRO Cable Tie, Roller Ball, 520mm x 4.6 mm, Metallic Polyester Coated Stainless Steel, Pk-100

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 14RSD 20.247
15+RSD 19.513
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

520mm

Width

4.6 mm

Colour

Metallic

Material

Polyester Coated Stainless Steel

Type

Roller Ball

Quantity

100

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant, Halogen Free

Tensile Strength

436.1N

Maximum Bundle Diameter

150mm

Minimum Operating Temperature

-80°C

Zemlja podrijetla

India

Detalji o proizvodu

RS PRO Coated Stainless Steel Roller Ball Cable Ties

These RS PRO stainless steel cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. They are an ideal alternative where nylon ties are not suitable such as harsh environments or places where there is heat. These cable ties have a roller ball design which is self-locking and fast and easy to install. Rollerball ties have a locking ball bearing which grips the tie strap and locks the tie as it is tensioned ideal for securing cabling.
Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements in both black and metallic.

Approvals

ABS, DNV, Lloyd's Register, UL

Možda će vas interesovati