RS PRO Cable Tie, Roller Ball, 840mm x 7.9 mm, Metallic 316 Stainless Steel, Pk-100

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength
840mm
Width
7.9 mm
Colour
Metallic
Material
316 Stainless Steel
Type
Roller Ball
Quantity
100
Maximum Operating Temperature
+538°C
Fire Behaviour
Flame Retardant
Tensile Strength
1089.76N
Maximum Bundle Diameter
250mm
Minimum Operating Temperature
-80°C
Zemlja podrijetla
India
Detalji o proizvodu
RS PRO Stainless Steel Cable Ties
These RS PRO stainless steel cable ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. These cable ties have a roller ball design which is self-locking and fast and easy to install. Roller ball ties have a locking ball bearing which grips the tie strap and locks the tie as it is tensioned.
Manufactured from 316 stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.
Approvals
ABS, DNV, Lloyd's, UL
Standards
IEC 62275 (2006), UL-1565
RSD 21.267
RSD 21.267 1 Bag of 100 (bez PDV-a)
RSD 25.521
RSD 25.521 1 Bag of 100 (s PDV-om)
1
RSD 21.267
RSD 21.267 1 Bag of 100 (bez PDV-a)
RSD 25.521
RSD 25.521 1 Bag of 100 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 14 | RSD 21.267 |
15+ | RSD 20.490 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength
840mm
Width
7.9 mm
Colour
Metallic
Material
316 Stainless Steel
Type
Roller Ball
Quantity
100
Maximum Operating Temperature
+538°C
Fire Behaviour
Flame Retardant
Tensile Strength
1089.76N
Maximum Bundle Diameter
250mm
Minimum Operating Temperature
-80°C
Zemlja podrijetla
India
Detalji o proizvodu
RS PRO Stainless Steel Cable Ties
These RS PRO stainless steel cable ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. These cable ties have a roller ball design which is self-locking and fast and easy to install. Roller ball ties have a locking ball bearing which grips the tie strap and locks the tie as it is tensioned.
Manufactured from 316 stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.
Approvals
ABS, DNV, Lloyd's, UL
Standards
IEC 62275 (2006), UL-1565