RS PRO Cable Ties, 100. 200mm x 2.5, 3.2 mm, Natural Nylon, Pk-50

RS kataloški broj:: 267-992robna marka: RS PRO
brand-logo
Prikaži sve u Cable Ties

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

100. 200mm

Width

2.5, 3.2 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

50

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

55kg

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Taiwan, Province Of China

KM 4,89

KM 4,89 1 Pack of 50 (bez PDV-a)

KM 5,72

KM 5,72 1 Pack of 50 (s PDV-om)

RS PRO Cable Ties, 100. 200mm x 2.5, 3.2 mm, Natural Nylon, Pk-50

KM 4,89

KM 4,89 1 Pack of 50 (bez PDV-a)

KM 5,72

KM 5,72 1 Pack of 50 (s PDV-om)

RS PRO Cable Ties, 100. 200mm x 2.5, 3.2 mm, Natural Nylon, Pk-50

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

100. 200mm

Width

2.5, 3.2 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

50

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

55kg

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Taiwan, Province Of China