RS PRO Cable Ties, , 330mm x 3.6 mm, Black Nylon, Pk-100

RS kataloški broj:: 281-2543brend: RS PRO
brand-logo
Prikaži sve u Cable Ties

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

330mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Type

Cable Tie

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

180N

Maximum Bundle Diameter

93mm

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Taiwan, Province Of China

RSD 3.615

RSD 3.615 1 Bag of 100 (bez PDV-a)

RSD 4.338

RSD 4.338 1 Bag of 100 (s PDV-om)

RS PRO Cable Ties, , 330mm x 3.6 mm, Black Nylon, Pk-100

RSD 3.615

RSD 3.615 1 Bag of 100 (bez PDV-a)

RSD 4.338

RSD 4.338 1 Bag of 100 (s PDV-om)

RS PRO Cable Ties, , 330mm x 3.6 mm, Black Nylon, Pk-100

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

330mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Type

Cable Tie

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

180N

Maximum Bundle Diameter

93mm

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Taiwan, Province Of China