RS PRO Carbon Steel Eye Bolt, M30 Thread, 51mm Thread Length, 51mm Internal Eye Diameter, 96mm Outer Eye Diameter, 4t

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
M30
Thread Length
51mm
Eye Diameter
51mm
Outer Diameter
96mm
Type
Eye Bolt
Working Load Limit
4t
Material
Carbon Steel
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Eye Bolts
These Eye Bolts from our own RS PRO brand are intended for linear pulling loads in the direction of the thread.
KM 96,50
KM 96,50 Each (bez PDV-a)
KM 112,90
KM 112,90 Each (s PDV-om)
1
KM 96,50
KM 96,50 Each (bez PDV-a)
KM 112,90
KM 112,90 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
M30
Thread Length
51mm
Eye Diameter
51mm
Outer Diameter
96mm
Type
Eye Bolt
Working Load Limit
4t
Material
Carbon Steel
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Eye Bolts
These Eye Bolts from our own RS PRO brand are intended for linear pulling loads in the direction of the thread.