Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
M8
Thread Length
18mm
Eye Diameter
15mm
Outer Diameter
33mm
Type
Eye Bolt
Working Load Limit
0.15t
Material
Carbon Steel
Shaft Length
18mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Collar Eye Bolts
This Steel Collar Eye Bolt from our own RS PRO brand is intended for linear pulling loads in the direction of the thread.
€ 9,54
€ 9,54 Each (bez PDV-a)
€ 11,16
€ 11,16 Each (s PDV-om)
1
€ 9,54
€ 9,54 Each (bez PDV-a)
€ 11,16
€ 11,16 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
M8
Thread Length
18mm
Eye Diameter
15mm
Outer Diameter
33mm
Type
Eye Bolt
Working Load Limit
0.15t
Material
Carbon Steel
Shaft Length
18mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Collar Eye Bolts
This Steel Collar Eye Bolt from our own RS PRO brand is intended for linear pulling loads in the direction of the thread.