RS PRO Circular Connector, 10 Contacts, Rear Mount, Socket, Male, IP68

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
10
Mounting Type
Rear Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
10A
Series
SP29
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon, PC
Pole Format
10P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Zemlja podrijetla
China
RSD 5.211
RSD 5.211 Each (bez PDV-a)
RSD 6.253
RSD 6.253 Each (s PDV-om)
1
RSD 5.211
RSD 5.211 Each (bez PDV-a)
RSD 6.253
RSD 6.253 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
10
Mounting Type
Rear Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
10A
Series
SP29
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon, PC
Pole Format
10P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Zemlja podrijetla
China