RS PRO Circular Connector, 2 Contacts, Cable Mount, 12mm Connector, Plug, Male, IP50

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
2
Mounting Type
Cable Mount
Connector Size
12mm
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP50
Current Rating
15A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
2P
Contact Plating
Gold
Strain Relief
No
Shielded/Unshielded
Shielded
Outer Diameter
5.2→6.2mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
250°C
Zemlja podrijetla
China
RSD 5.109
RSD 5.109 Each (bez PDV-a)
RSD 6.131
RSD 6.131 Each (s PDV-om)
1
RSD 5.109
RSD 5.109 Each (bez PDV-a)
RSD 6.131
RSD 6.131 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
2
Mounting Type
Cable Mount
Connector Size
12mm
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP50
Current Rating
15A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
2P
Contact Plating
Gold
Strain Relief
No
Shielded/Unshielded
Shielded
Outer Diameter
5.2→6.2mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
250°C
Zemlja podrijetla
China