RS PRO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP50

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
15A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
2P
Shielded/Unshielded
Shielded
Contact Plating
Gold Plated Brass
Strain Relief
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
250°C
Zemlja podrijetla
China
RSD 3.688
RSD 3.688 Each (bez PDV-a)
RSD 4.425
RSD 4.425 Each (s PDV-om)
1
RSD 3.688
RSD 3.688 Each (bez PDV-a)
RSD 4.425
RSD 4.425 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
15A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
2P
Shielded/Unshielded
Shielded
Contact Plating
Gold Plated Brass
Strain Relief
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
250°C
Zemlja podrijetla
China